The 05001-101AJZ-J is an 0805 multilayer ceramic capacitor with a capacitance of 100pF, rated for 50VDC with a tolerance of 5%. It has a dielectric of BP and is suitable for microwave applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is a surface mount component with a pad termination style and a flat construction in a ceramic chip case.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |