The 05001-120BJMMB ceramic chip capacitor from Vishay features a capacitance of 12pF with a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is suitable for microwave applications. The capacitor has a voltage rating of 100VDC and is constructed with a flat, ceramic chip case style. It is available in an 0805 package and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 12pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |