This 0805 multilayer ceramic capacitor from Vishay has a capacitance of 0.012uF and a DC rated voltage of 100V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 1.25mm in width, 2mm in length, and 1.4mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.000012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |