The 05001-130BFMLB is a surface mount ceramic chip capacitor from Vishay with a capacitance of 13pF and a DC rated voltage of 100VDC. It features a tolerance of 1% and a dielectric of BP. The capacitor has a package size of 0805 and a maximum operating temperature of 125°C. It is suitable for microwave applications and has a height of 1.4mm (max).
Checking distributor stock and pricing after the page loads.
| Capacitance | 13pF |
| Voltage | 100VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |