The 05001-150CMZHB is a 0805 ceramic chip capacitor with a capacitance of 15pF, rated for 200VDC and 20% tolerance. It features a BP dielectric and is suitable for microwave applications. The capacitor has a maximum operating temperature range of -55°C to 125°C and is mounted via a pad termination style. It is constructed with a flat construction and has a maximum height of 1.4mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15pF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Dielectric | BP |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |