High-frequency multilayer ceramic chip capacitor for RF/microwave use. 18 pF nominal, 250 VDC rating, BP (C0G/NP0) dielectric with 0 ±30 ppm/°C TCC, ±20% tolerance. DSCC 05001 qualified in 0805 case with Ag/Pd (M) terminations; -55 °C to +125 °C operation. Suitable for matching, filtering, and tuning in wireless and satellite systems.
Vishay 05001-180KMM-C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | DSCC05001 |
| Capacitance | 0.000018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | DSCC 05001 |
| Height | 1.39 |
| Aging Rate | 0 (BP dielectric)% per decade |
| Case Size | 0805 |
| Termination | M = silver/palladium (Ag/Pd) |
| Construction | Surface-mount; wet build; Noble Metal Electrode (NME) |
| Dielectric Strength Test | 200% of rated voltage for ≤ 250 VDC parts (per EIA-198-2-E) |
| Case Solder Pad Guidance (0805) | Pad A=1.30, B=1.20, C=1.00 (reference)mm |
| DSCC Qualification | Type 05001; CAGE code 2770A |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
| Material Categorization | Refer to Vishay material categorization (document 99912) |
Download the complete datasheet for Vishay 05001-180KMM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.