The 05001-220KKMMJ is a 22pF ceramic chip capacitor with a maximum operating voltage of 250VDC and a tolerance of 10%. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is suitable for microwave applications and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. The capacitor is mounted using a surface mount method and has a pad termination style.
Vishay 05001-220KKMMJ technical specifications.
| Capacitance | 22pF |
| Voltage | 250VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05001-220KKMMJ to view detailed technical specifications.
No datasheet is available for this part.