The 05001-240AFZ-P is an 0805 multilayer ceramic capacitor from Vishay with a capacitance of 24pF and a working voltage of 50VDC. It has a tolerance of 1% and a dielectric of BP. The component is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius. The capacitor is constructed with a flat construction and a ceramic chip case style.
Checking distributor stock and pricing after the page loads.
Vishay 05001-240AFZ-P technical specifications.
| Capacitance | 24pF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.