The 05001-240CFZ-B is a 0805 surface mount ceramic chip capacitor with a capacitance of 24pF and a voltage rating of 200VDC. It has a tolerance of 1% and a dielectric of BP. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for microwave applications. It is constructed with a flat construction and has a pad termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 24pF |
| Voltage | 200VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |