This ceramic capacitor has a capacitance of 27pF and a DC rated voltage of 200V. It is a multilayer ceramic capacitor with a package type of 0805 and is designed for use in a variety of applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It measures 1.25mm in width, 2mm in length, and 1.4mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.000027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |