The 05001-270CGZ-B is a 27pF ceramic capacitor with a DC rated voltage of 200VDC and a tolerance of 2%. It is constructed with a standard technology and has a negative capacitance tolerance of -2. The capacitor is packaged in an 0805 case style and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for microwave applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 27pF |
| Voltage | 200VDC |
| Tolerance | 2% |
| Dielectric | BP |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |