Cap Ceramic 2.1pF 100V BP 0.5pF Pad SMD 0805 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.1pF |
| Voltage | 100VDC |
| Tolerance | 0.5pF |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |