The 05001-2R1BDZ-B is a ceramic chip capacitor with a capacitance of 2.1pF and a tolerance of 0.5pF. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is a surface mount device with a package type of 0805 and a height of 1.4mm. It is suitable for microwave applications and has a dielectric of BP.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.1pF |
| Voltage | 100VDC |
| Tolerance | 0.5pF |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |