The 05001-300BJM-B is a ceramic capacitor with a capacitance of 30pF, rated for 100VDC and 5% tolerance. It features a dielectric of BP and a package size of 0805. The component is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius. The capacitor is constructed with a flat construction and a ceramic chip case style. It is suitable for microwave applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 30pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |