The 05001-300CKMCJ is an 0805 multilayer ceramic capacitor with a capacitance of 30pF, a DC rated voltage of 200VDC, and a tolerance of 10%. It has a dielectric of BP and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a ceramic chip case style. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is surface mountable with a pad termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 30pF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |