The 05001-360BFZ-B is a ceramic capacitor with a capacitance of 36pF, a working voltage of 100VDC, and a tolerance of 1%. It has a dielectric material of BP and is constructed in a flat, ceramic chip case style. The capacitor is designed for surface mount and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for microwave applications.
Vishay 05001-360BFZ-B technical specifications.
| Capacitance | 36pF |
| Voltage | 100VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05001-360BFZ-B to view detailed technical specifications.
No datasheet is available for this part.