The 05001-390BKZLB is a 0805 ceramic chip capacitor with a capacitance of 39pF and a voltage rating of 100VDC. It features a 10% tolerance and a dielectric of BP. The capacitor is suitable for surface mount applications and has a maximum operating temperature of 125°C. It is also suitable for microwave applications and has a height of 1.4mm maximum.
Vishay 05001-390BKZLB technical specifications.
| Capacitance | 39pF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05001-390BKZLB to view detailed technical specifications.
No datasheet is available for this part.