The 05001-430BFZMB is an 0805 multilayer ceramic capacitor from Vishay with a capacitance of 43pF, a voltage rating of 100VDC, and a tolerance of 1%. It has a negative capacitance tolerance of -1% and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is designed for surface mount and has a pad termination style. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 43pF |
| Voltage | 100VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |