The 05001-430KKZCJ is a 0805 multilayer ceramic capacitor with a capacitance of 43pF and a DC rated voltage of 250VDC. It has a tolerance of 10% and a dielectric of BP. The capacitor is constructed with a flat construction and a ceramic chip case style. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The capacitor is suitable for microwave applications and has a height of 1.4 millimeters maximum.
Checking distributor stock and pricing after the page loads.
| Capacitance | 43pF |
| Voltage | 250VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |