The 05001-510KJM-B is a 0805 ceramic chip capacitor with a capacitance of 51pF, rated for 250VDC and 5% tolerance. It features a BP dielectric and is suitable for microwave applications. The capacitor has a maximum operating temperature range of -55°C to 125°C and is constructed with a flat construction. It is available in a surface mount package with a pad termination style.
Vishay 05001-510KJM-B technical specifications.
| Capacitance | 51pF |
| Voltage | 250VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05001-510KJM-B to view detailed technical specifications.
No datasheet is available for this part.