The 05001-620BKM-R is an 0805 multilayer ceramic capacitor from Vishay with a capacitance of 62pF, a DC rated voltage of 100VDC, and a tolerance of 10%. It has a dielectric of BP and is suitable for microwave applications. The component is constructed with a flat construction and has a ceramic chip case style. It is designed for surface mount and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 62pF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |