The 05001-680AKMCB ceramic capacitor from Vishay features a capacitance of 68pF and a voltage rating of 50VDC with a tolerance of 10%. It has a dielectric of BP and is constructed with a flat, ceramic chip case style. The capacitor is suitable for microwave applications and has a maximum operating temperature of 125°C. It is available in an 0805 package type and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |