The 05001-6R8KJZ-J is a ceramic chip capacitor with a capacitance of 6.8pF and a voltage rating of 250VDC. It has a tolerance of 5% and a dielectric of BP. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is suitable for microwave applications and has a maximum operating temperature of 125°C. The capacitor is surface mountable with a pad termination style.
Vishay 05001-6R8KJZ-J technical specifications.
| Capacitance | 6.8pF |
| Voltage | 250VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.