The 05001-7R5KJM-J is a 0805 ceramic chip capacitor with a capacitance of 7.5pF and a DC rated voltage of 250VDC. It has a tolerance of 5% and is constructed with a dielectric material of BP. The capacitor is suitable for microwave applications and has a maximum operating temperature of 125 degrees Celsius. It is mounted using a surface mount technique and has a maximum height of 1.4mm. The capacitor is available in a ceramic chip case style with a flat construction and a pad termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 7.5pF |
| Voltage | 250VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |