The 05001-910KKZMB is an 0805 multilayer ceramic capacitor with a capacitance of 91pF and a voltage rating of 250VDC. It features a tolerance of 10% and a dielectric of BP. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed with a flat construction and a ceramic chip case style. The capacitor is suitable for microwave applications and has a termination style of pad.
Checking distributor stock and pricing after the page loads.
| Capacitance | 91pF |
| Voltage | 250VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |