The 05001-910KMMHJ is a 0805 surface mount ceramic chip capacitor from Vishay with a capacitance of 91pF, a DC rated voltage of 250VDC, and a tolerance of 20%. It has a negative capacitance tolerance of -20% and is suitable for microwave applications. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and has a maximum height of 1.4mm. It is constructed with a flat construction and has a pad termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 91pF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Dielectric | BP |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |