This ceramic capacitor from Vishay features a capacitance of 13pF and a voltage rating of 50VDC with a tolerance of 5%. It has a dielectric of BP and is constructed with a flat construction style. The capacitor is available in a 0603 package type and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C and is suitable for microwave applications.
Checking distributor stock and pricing after the page loads.
Vishay 05002-130AJZHB technical specifications.
| Capacitance | 13pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.91(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.