This 6.8pF ceramic chip capacitor has a maximum operating voltage of 250VDC and a tolerance of 5%. It is constructed with a flat, ceramic case style and has a termination style of pad. The capacitor is suitable for microwave applications and has a maximum height of 0.91mm. It is rated for operation between -55°C and 125°C.
Vishay 05002-6R8KJZ-C technical specifications.
| Capacitance | 6.8pF |
| Voltage | 250VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.91(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.