The 05003-100BJMCB is a 0402 surface mount ceramic chip capacitor with a capacitance of 10pF and a voltage rating of 100VDC. It has a tolerance of 5% and is constructed with a BP dielectric. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for microwave applications. It is available in a ceramic chip package with a maximum height of 0.6mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.6(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |