This 10pF ceramic chip capacitor has a DC rated voltage of 100VDC and a tolerance of 10%. It is a multilayer ceramic (MLCC) capacitor with a capacitance of 10pF and is suitable for microwave applications. The capacitor is mounted on the surface and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a 0402 package style with a maximum height of 0.6mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10pF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.6(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |