The 05003-100BMMLJ is a 0402 ceramic chip capacitor from Vishay with a capacitance of 10pF and a voltage rating of 100VDC. It features a tolerance of 20% and a dielectric of BP. The capacitor has a negative capacitance tolerance of -20 and is suitable for microwave applications. It is constructed with a flat construction and has a case style of ceramic chip. The capacitor is rated for operation between -55°C and 125°C and has a maximum height of 0.6mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10pF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.6(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |