The 05003-110BGMMB is a 0402 ceramic chip capacitor with a capacitance of 11pF and a voltage rating of 100VDC. It has a tolerance of 2% and is constructed with a BP dielectric. The capacitor is suitable for microwave applications and has a maximum operating temperature of 125°C. It is available in a surface mount package with a pad termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 11pF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.6(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |