The 05003-120BFZHB is a 0402 multilayer ceramic capacitor from Vishay, rated for 100VDC with a tolerance of 1%. It features a BP dielectric and is suitable for microwave applications. The capacitor has a maximum operating temperature range of -55°C to 125°C and is designed for surface mount construction.
Checking distributor stock and pricing after the page loads.
| Capacitance | 12pF |
| Voltage | 100VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.6(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |