This 18pF ceramic chip capacitor from Vishay has a rated voltage of 50VDC and a tolerance of 10%. It features a BP dielectric and is suitable for microwave applications. The capacitor is available in a 0402 package and is designed for surface mount use. It operates over a temperature range of -55°C to 125°C.
Vishay 05003-180AKMCB technical specifications.
| Capacitance | 18pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.6(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05003-180AKMCB to view detailed technical specifications.
No datasheet is available for this part.