The 05003-1R8BCM-J is a 0402 ceramic chip capacitor with a capacitance of 1.8pF and a DC rated voltage of 100VDC. It features a tolerance of 0.25pF and a dielectric of BP. This surface mount capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is constructed with a flat construction and has a ceramic chip case style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.8pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.6(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |