This 27pF ceramic chip capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is a surface mount component with a 0402 package case style and a flat construction. The capacitor has a dielectric of BP and a standard technology. It is suitable for microwave applications and has a maximum height of 0.6mm.
Vishay 05003-270AKMLB technical specifications.
| Capacitance | 27pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.6(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05003-270AKMLB to view detailed technical specifications.
No datasheet is available for this part.