The 05003-2R1BCZMP is a 0402 ceramic chip capacitor from Vishay with a capacitance of 2.1pF and a tolerance of 0.25pF. It operates within a temperature range of -55 to 125 degrees Celsius and has a maximum DC voltage rating of 100VDC. The capacitor features a standard technology and a flat construction, with a pad termination style and a ceramic chip case. It is suitable for microwave applications and has a maximum height of 0.6mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.1pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.6(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |