This 2.2pF ceramic chip capacitor is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius. It features a 0.1pF tolerance and a dielectric of BP. The capacitor has a maximum DC rated voltage of 50VDC and is constructed with a flat construction. It is available in a 0402 package case style with a pad termination style and a maximum height of 0.6mm.
Vishay 05003-2R2ABMCJ technical specifications.
| Capacitance | 2.2pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.6(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.