This ceramic capacitor features a capacitance of 2.2pF and a voltage rating of 100VDC with a tolerance of 0.25pF. It has a dielectric of BP and is constructed with a flat construction style in a ceramic chip case. The capacitor is suitable for microwave applications and has a maximum height of 0.6mm. It operates over a temperature range of -55 to 125 degrees Celsius and is mounted using a pad termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.6(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |