The 05003-3R3ACZMP is a 3.3pF ceramic chip capacitor from Vishay, rated for 50VDC with a tolerance of 0.25pF. It features a standard technology and a 0402 package, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is constructed with a flat, ceramic chip case style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.6(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |