This 0402 ceramic chip capacitor has a capacitance of 3.9pF and a DC rated voltage of 50VDC. It has a tolerance of 0.25pF and is constructed with a flat construction and ceramic chip case style. The capacitor is suitable for microwave applications and has a maximum operating temperature of 125 degrees Celsius. It is mounted using surface mount technology and has a maximum height of 0.6mm. The capacitor is manufactured by Vishay and meets the specifications for a standard technology ceramic capacitor.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.9pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.6(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |