The 05003-6R8ACZ-B is a 6.8pF ceramic chip capacitor with a 50VDC rating and 0.25pF tolerance. It features a standard technology and a 0402 package with surface mount capabilities. The capacitor operates within a temperature range of -55°C to 125°C and is suitable for microwave applications. The termination style is pad and the construction is flat.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.6(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |