This ceramic chip capacitor has a capacitance of 6.8pF and a working voltage of 100VDC with a tolerance of 10%. It features a dielectric material of BP and is constructed with a flat construction style. The capacitor is available in a 0402 package type, suitable for surface mount applications, and has a maximum operating temperature of 125°C. It is also suitable for microwave applications.
Vishay 05003-6R8BKZCP technical specifications.
| Capacitance | 6.8pF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.6(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05003-6R8BKZCP to view detailed technical specifications.
No datasheet is available for this part.