The 05003-7R5ACZHC ceramic chip capacitor from Vishay is a multilayer ceramic (MLCC) capacitor with a capacitance of 7.5pF and a tolerance of 0.25pF. It has a DC rated voltage of 50VDC and is suitable for microwave applications. The capacitor is packaged in a 0402 case style with a surface mount termination style and a flat construction. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 7.5pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.6(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |