The 05003-7R5BJMHB is a 0402 ceramic chip capacitor from Vishay with a capacitance of 7.5pF and a voltage rating of 100VDC. It has a tolerance of 5% and is constructed with a standard technology. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is suitable for microwave applications and has a height of 0.6mm. The capacitor is a multilayer ceramic (MLCC) type and is compliant with standard specifications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 7.5pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.6(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |