The 05003-8R2AKM-J is a ceramic chip capacitor from Vishay with a capacitance of 8.2pF and a voltage rating of 50VDC. It has a tolerance of 10% and a dielectric of BP. The capacitor is packaged in a 0402 case style and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and has a maximum height of 0.6mm. This component is suitable for microwave applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.2pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.6(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |