The 05003-8R2AKMLP is a 0402 ceramic chip capacitor with a capacitance of 8.2pF and a working voltage of 50VDC. It has a tolerance of 10% and is constructed with a ceramic dielectric material. This component is designed for surface mount applications and has a maximum operating temperature of 125°C. It is suitable for use in microwave applications and is available in a pad termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.2pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.6(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |