The 05003-8R2BCMCC is a ceramic chip capacitor with a capacitance of 8.2pF and a voltage rating of 100VDC. It has a tolerance of 0.25pF and is constructed with a flat, ceramic chip case. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications. It is available in a 0402 package type and is suitable for microwave applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.2pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.6(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |