The 05003-9R1ABZ-B is a 0402 surface mount ceramic chip capacitor with a capacitance of 9.1pF and a DC rated voltage of 50VDC. It features a tolerance of 0.1pF and a dielectric of BP. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for microwave applications. It has a height of 0.6mm and a termination style of pad.
Vishay 05003-9R1ABZ-B technical specifications.
| Capacitance | 9.1pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.6(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05003-9R1ABZ-B to view detailed technical specifications.
No datasheet is available for this part.