The 05003-9R1BCZMC is a 0402 multilayer ceramic capacitor from Vishay with a capacitance of 9.1pF, a voltage rating of 100VDC, and a tolerance of 0.25pF. It features a ceramic chip case style and a flat construction. The component is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is suitable for microwave applications and has a termination style of pad.
Checking distributor stock and pricing after the page loads.
| Capacitance | 9.1pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.6(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |